5786556-5 | AMP
D-Sub socket, 50 pole, standard, straight, press-in connection, 5786556-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Available in 12 Days: 670 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
5 pcs.
11.6977 €
10 pcs.
10.9361 €
25 pcs.
9.9722 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5786556-5, AMP
The 5786556-5 offers a high-density D type interface, and a solderless board-mount interconnection. This product is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | press-in connection | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | latch locking | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |