5786554-1 | AMP
D-Sub socket, 20 pole, equipped, straight, press-in connection, 5786554-1
Order No.: 36P4598
EAN: 4099889783834
MPN:
5786554-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 14 Weeks
D-Sub socket, 5786554-1, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 20 Position, 1.27 mm Centerline, 4 Row, Standard profile, Vertical.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Version | socket header | |
| Contact connection | press-in connection | |
| Grid | 1.27 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | latch locking | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |