5750961-1 | AMP
D-Sub plug, 50 pole, standard, equipped, angled, solder pin, 5750961-1
Order No.: 36P4664
EAN: 4099889784060
MPN:
5750961-1
D-Sub plug, 5750961-1, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 50 Position, 1.27 mm Centerline, 4 Row, Rectangular, Standard profile.
Features
- Unsealable
- Shielded
- Insert flammability rating UL 94V-0
- Contact material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |