5750913-7 | AMP
D-Sub plug, 68 pole, unequipped, straight, IDC connection, 5750913-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9456 € *
Available in 12 Days: 446 pcs. - if ordered today
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
5 pcs.
16.0650 €
10 pcs.
15.0297 €
25 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5750913-7, AMP
IDC D-Sub Connector, Plug, 30 – 28 AWG solid wire size, 0.05 – 0.1 mm² solid wire size.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 1.27 mm | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |