5749769-1 | AMP

D-Sub plug, 26 pole, high density, equipped, straight, solder pin, 5749769-1

Order No.: 55F6424
EAN: 4099889807790
MPN:
5749769-1
0-5749769-1
Series: AMPLIMITE
5749769-1 AMP D-Sub Connectors Image 1
5749769-1 AMP D-Sub Connectors Image 2
Image may differ

Angled Sub-D connector with male contacts series HD 22, type TE Connectivity/AMP 0-5749.

For PCB mounting. With plastic bracket, integrated PCB fastener; Metal cover: steel, tinned over nickel. Insulator: thermoplastic, black, self-extinguishing to UL 94-0. PCB fastener: tinned copper alloy. Contacts: copper-tin, insertion area 0.8 µm gold over 1.3 µm nickel. Solder area 1.3 µm tin. PCB thickness: max. 2.4 mm, when using the integrated PCB fastener: max. 1.6 mm. Holes for solder terminals: 1.2 mm. Fastening with inserted UNC 4-40 nut or UNC 4-40 screw lock. Can be combined with AMP Amplimite HD-20 connectors.

Technical attributes (type, number of poles, dimensions, fastening): 0-5749769-1, 26-pole, A 39.2, B 33.32, C 14.81 mm, UNC nut

Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection solder pin
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) plastic bracket
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes