5749699-7 | AMP
D-Sub socket, 68 pole, unequipped, straight, IDC connection, 5749699-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1729 € *
Standard delivery time from the manufacturer is: 18 Weeks
D-Sub socket, 5749699-7, AMP
IDC D-Sub Connector, Receptacle, 30 – 28 AWG solid wire size, 0.05 – 0.1 mm² solid wire size, Shielded, Cable-to-Cable.
Features
- Excellent EMI/RFI protection
- Protects your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 1.27 mm | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |