5749621-5 | AMP
D-Sub plug, 50 pole, standard, unequipped, straight, IDC connection, 5749621-5
As a private customer, you can buy this item as soon as we have it back in stock.
D-Sub plug, 5749621-5, AMP
IDC D-Sub Connector, Plug, 30 – 28 AWG solid wire size, 0.05 – 0.1 mm² solid wire size.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | latch locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |