5749210-7 | AMP

D-Sub socket, 68 pole, equipped, straight, IDC connection, 5749210-7

Order No.: 36P5793
EAN: 4099889784091
MPN:
5749210-7
Series: AMPLIMITE
5749210-7 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
10,118.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
720 pcs.
14.0539 €

D-Sub socket, 5749210-7, AMP

IDC D-Sub Connector, Plug, 30 – 28 AWG solid wire size, 0.05 – 0.1 mm² solid wire size.

Features

  • Excellent EMI/RFI protection
  • Protect your system with shields that mate before contacts, with ground mating first and breaking last
  • Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
  • Insert flammability rating UL 94V-0

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 68 pole
Version socket header
Contact connection IDC connection
Grid 1.27 mm
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes