5749070-9 | AMP

D-Sub socket, 100 pole, equipped, straight, solder pin, 5749070-9

Order No.: 36P4555
EAN: 4099889783674
MPN:
5749070-9
Series: AMPLIMITE
5749070-9 AMP D-Sub Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

D-Sub socket, 5749070-9, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 100 Position, 1.27 mm Centerline, 4 Row, Standard profile, Vertical.

Features

  • Excellent EMI/RFI protection
  • Protect your system with shields that mate before contacts, with ground mating first and breaking last
  • Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
  • Insert flammability rating UL 94V-0

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 100 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes