5749070-5 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 5749070-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: 19 Weeks
D-Sub socket, 5749070-5, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 1.27 mm Centerline, 4 Row, Standard profile, Vertical.
Features
- Excellent EMI/RFI protection
- Protects your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |