5749069-9 | AMP
D-Sub socket, 100 pole, equipped, straight, solder pin, 5749069-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1673 € *
Available in 12 Days: 10,099 pcs. - if ordered today
Total Price:
28.17 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1673 €
2 pcs.
26.3585 €
5 pcs.
24.7520 €
10 pcs.
23.0146 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 5749069-9, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 100 Position, 1.27 mm Centerline, 4 Row, Standard profile, Vertical.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 100 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | latch locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |