5748953-1 | AMP

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 5748953-1

Order No.: 36P5874
EAN: 4099889784251
MPN:
5748953-1
Series: AMPLIMITE
5748953-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7782 € *
Available in 12 Days: 606 pcs. - if ordered today
Total Price:
5,257.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
18.7782 €

D-Sub plug, 5748953-1, AMP

HD-20 All-Plastic Right-Angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact material: Brass
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes