5748826-1 | AMP

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 5748826-1

Order No.: 36P5877
EAN: 4099889784268
MPN:
5748826-1
Series: AMPLIMITE
5748826-1 AMP D-Sub Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

D-Sub plug, 5748826-1, AMP

HD-20 All-Plastic right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front metal shell design
  • Preloaded: Yes
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes