5748642-1 | AMP

D-Sub socket, 62 pole, high density, unequipped, straight, crimp connection, 5748642-1

Order No.: 36P8708
EAN: 4099889787160
MPN:
5748642-1
Series: AMPLIMITE
5748642-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7706 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
2 pcs.
35.3311 €
5 pcs.
33.1891 €
10 pcs.
30.8567 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5748642-1, AMP

HDP-22 Crimp Snap-in contact connector.

Features

  • Crimp Snap-in contacts allows loading of only the number of contacts being used
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Insert flammability rating UL 94V-0
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 62 pole
Version socket header
Contact connection crimp connection
Grid 2.41 mm
Pole image high density
Additional parts unequipped
Assembly straight
Type of locking knurled screw
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes