5748634-1 | AMP
D-Sub socket, 15 pole, high density, unequipped, straight, crimp connection, 5748634-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 12 Days: 27,315 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
5 pcs.
6.5688 €
10 pcs.
6.1404 €
25 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 5748634-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Crimp Snap-in contacts allows loading of only the number of contacts being used
- Machine applied terminations assure highest production rates at lowest applied cost
- Insert flammability rating UL 94V-0
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.28 mm | |
| Pole image | high density | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |