5748536-1 | AMP
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 5748536-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3514 € *
Available in 12 Days: 1,775 pcs. - if ordered today
D-Sub socket, 5748536-1, AMP
HDP-20 Basic shielding hardware kit.
Features
- Crimp Snap-in contacts allows loading of only the number of contacts being used
- Machine applied terminations assure highest production rates at lowest applied cost
- Insert flammability rating UL 94V-0
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |