5747958-1 | AMP

D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 5747958-1

Order No.: 36P8645
EAN: 4099889786842
MPN:
5747958-1
Series: AMPLIMITE
5747958-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8932 € *
Available in 12 Days: 311 pcs. - if ordered today
Total Price:
28.89 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8932 €
2 pcs.
27.0249 €
5 pcs.
25.3827 €
10 pcs.
23.5977 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5747958-1, AMP

HDP-20 Shielded hardware enclosure kit.

Features

  • With enclosure
  • Insert flammability rating UL 94V-0
  • Shell material: Steel, tin-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking knurled screw
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes