5747871-2 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 5747871-2
Unit Price (€ / pc.)
7.6517 € *
Available in 5 Days: 420 pcs. - if ordered today
D-Sub plug, 5747871-2, AMP
HD-20 Front Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Pin number | 9 pole | |
| Type of locking | threaded insert 4-40 UNC | |
| Contact connection | solder pin | |
| Attachment (rear panel) | through hole | |
| Grid | 2.74 mm | |
| Additional parts | equipped | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |