5747846-4 | AMP

D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5747846-4

Order No.: 36P8476
EAN: 4099889786347
MPN:
5747846-4
Series: AMPLIMITE
5747846-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2225 € *
Available in 12 Days: 5,152 pcs. - if ordered today
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7346 €
10 pcs.
8.1753 €
25 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5747846-4, AMP

Features

  • Preloaded: Yes
  • Shell material: Steel
  • Contact base material: Phosphor Bronze
  • Unsealable
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin NL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes