5747844-5 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5747844-5

Order No.: 36P8457
EAN: 4099889786163
MPN:
5747844-5
Series: AMPLIMITE
5747844-5 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7124 €
25 pcs.
4.4030 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5747844-5, AMP

HD-20 Front Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes