5747841-6 | AMP

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 5747841-6

Order No.: 36P8422
EAN: 4099889785890
MPN:
5747841-6
Series: AMPLIMITE
5747841-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0452 € *
Available in 12 Days: 598 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6049 €
25 pcs.
5.2360 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5747841-6, AMP

HD-20 Front Metal-Shell right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front metal shell design
  • Preloaded: Yes
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes