5747840-4 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 5747840-4

Order No.: 36P8443
EAN: 4099889786026
MPN:
5747840-4
Series: AMPLIMITE
5747840-4 AMP D-Sub Connectors Image 1
5747840-4 AMP D-Sub Connectors Image 2
5747840-4 AMP D-Sub Connectors Image 3
5747840-4 AMP D-Sub Connectors Image 4
5747840-4 AMP D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Available: 7 pcs.
Available in 12 Days: 7,641 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5747840-4, AMP

HD-20 Front Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes