5747839-4 | AMP
D-Sub socket, 37 pole, standard, angled, solder pin, 5747839-4
Order No.: 72P0024
EAN: 4099891358853
MPN:
5747839-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6152 € *
Standard delivery time from the manufacturer is: 26 Weeks
D-Sub connector, 5747839-4, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, 4 Connector shell size, Round, Standard profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |