5747838-6 | AMP

D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5747838-6

Order No.: 36P8507
EAN: 4099889786514
MPN:
5747838-6
Series: AMPLIMITE
5747838-6 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available in 5 Days: 6,495 pcs. - if ordered today
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.4843 €
50 pcs.
8.5442 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5747838-6, AMP

HD-20 Full Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
  • Shell material: Steel, tin-plated
Technical specifications
Type of locking threaded bolts 4-40 UNC
Pole image standard
Attachment (rear panel) through hole
Assembly angled
Grid 2.77 mm
Contact connection solder pin
Pin number 25 pole
Version socket header
Additional parts equipped
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes