5747497-4 | AMP
D-Sub plug, 50 pole, high density, equipped, angled, solder pin, 5747497-4
Order No.: 36P9278
EAN: 4099889787191
MPN:
5747497-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7468 € *
Available in 12 Days: 213 pcs. - if ordered today
Total Price:
37.75 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7468 €
2 pcs.
35.3192 €
5 pcs.
33.1772 €
10 pcs.
30.8448 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5747497-4, AMP
HD-20 Full Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |