5747470-2 | AMP
D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 5747470-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7179 € *
Available in 12 Days: 24 pcs. - if ordered today
D-Sub plug, 5747470-2, AMP
HD-20 All-Plastic right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Low cost front metal shell design
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |