5747467-2 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 5747467-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4026 €
25 pcs.
5.0337 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5747467-2, AMP
Features
- Preloaded: Yes
- Shell material: Steel
- Contact base material: Brass
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |