5747467-1 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 5747467-1

Order No.: 36P5898
EAN: 4099889784442
MPN:
5747467-1
Series: AMPLIMITE
5747467-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Available in 12 Days: 206 pcs. - if ordered today
Total Price:
184.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.3899 €

D-Sub plug, 5747467-1, AMP

HD-20 All-Plastic Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15