5747462-6 | AMP

D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 5747462-6

Order No.: 36P5907
EAN: 4099889784527
MPN:
5747462-6
Series: AMPLIMITE
5747462-6 AMP D-Sub Connectors
Image may differ

D-Sub socket, 5747462-6, AMP

HD-20 All-Plastic Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin ES
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes