5747461-5 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5747461-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: 13 Weeks
D-Sub socket, 5747461-5, AMP
HD-20 All-Plastic Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |