5747459-6 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5747459-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 12 Days: 231 pcs. - if ordered today
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.5918 €
10 pcs.
8.0444 €
25 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 5747459-6, AMP
HD-20 All-Plastic Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |