5747459-1 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5747459-1

Order No.: 36P5903
EAN: 4099889784497
MPN:
5747459-1
Series: AMPLIMITE
5747459-1 AMP D-Sub Connectors
Image may differ

D-Sub socket, 5747459-1, AMP

HD-20 All-Plastic right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front metal shell design
  • Preloaded: Yes
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes