5747238-4 | AMP
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 5747238-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Available in 12 Days: 924 pcs. - if ordered today
D-Sub plug, 5747238-4, AMP
HD-20 Full Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |