5747238-3 | AMP
D-Sub plug, 25 pole, standard, angled, solder pin, 5747238-3
Order No.: 72P0021
EAN: 4099891358167
MPN:
5747238-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Available in 12 Days: 1,205 pcs. - if ordered today
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
5 pcs.
9.0083 €
10 pcs.
8.4252 €
25 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5747238-3, AMP
PCB D-Sub connector, Plug, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, 3 Connector shell size, Round, Standard Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |