5747236-4 | AMP

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 5747236-4

Order No.: 36P8417
EAN: 4099889785852
MPN:
5747236-4
Series: AMPLIMITE
5747236-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Available in 12 Days: 161 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6755 €
10 pcs.
7.1757 €
25 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5747236-4, AMP

HD-20 Full Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes