5747236-2 | AMP

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 5747236-2

Order No.: 36P8415
EAN: 4099889785838
MPN:
5747236-2
Series: AMPLIMITE
5747236-2 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,499.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
520 pcs.
4.8076 €

D-Sub plug, 5747236-2, AMP

HD-20 Full Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Type of locking threaded bolts 4-40 UNC
Pole image standard
Attachment (rear panel) through hole
Assembly angled
Grid 2.74 mm
Contact connection solder pin
Pin number 15 pole
Version pin header
Additional parts equipped
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes