5745990-4 | AMP
D-Sub plug, 9 pole, standard, angled, solder pin, 5745990-4
Order No.: 72P0019
EAN: 4099891357962
MPN:
5745990-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2950 € *
Available in 12 Days: 414 pcs. - if ordered today
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
2 pcs.
33.9507 €
5 pcs.
31.8920 €
10 pcs.
29.6548 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5745990-4, AMP
PCB D-Sub Connectors, Plug, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, 1 Connector Shell Size, Round, Standard Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |