5745988-6 | AMP
D-Sub socket, 9 pole, standard, angled, solder pin, 5745988-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Available in 12 Days: 685 pcs. - if ordered today
D-Sub connector, 5745988-6, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, size 1, Round, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded bolt | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |