5745959-1 | AMP
D-Sub plug, 25 pole, standard, straight, solder pin, 5745959-1
Unit Price (€ / pc.)
26.5489 € *
Available in 5 Days: 315 pcs. - if ordered today
D-Sub connector, 5745959-1, AMP
PCB D-Sub connector, Plug, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, size 3, Square, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | press-in nut 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |