5745908-2 | AMP
D-Sub plug, 15 pole, standard, straight, crimp connection, 5745908-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Available in 12 Days: 20,163 pcs. - if ordered today
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
10.0079 €
10 pcs.
9.3653 €
25 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5745908-2, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |