5745886-2 | AMP
D-Sub socket, 25 pole, high density, equipped, straight, solder pin, 5745886-2
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 31 Weeks
D-Sub socket, 5745886-2, AMP
HD-20 Full Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Type of locking | threaded insert 4-40 UNC | |
Pole image | high density | |
Attachment (rear panel) | through hole | |
Assembly | straight | |
Grid | 2.74 mm | |
Contact connection | solder pin | |
Pin number | 25 pole | |
Version | socket header | |
Additional parts | equipped |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |