5745781-6 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5745781-6

Order No.: 36P8455
EAN: 4099889786149
MPN:
5745781-6
Series: AMPLIMITE
5745781-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Available in 12 Days: 545 pcs. - if ordered today
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
5 pcs.
6.8068 €
10 pcs.
6.3665 €
25 pcs.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5745781-6, AMP

Features

  • Preloaded: Yes
  • Shell material: Carbon steel
  • Contact base material: Phosphor Bronze
  • Unsealable
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes