5745458-2 | AMP

D-Sub connector, 25 pole, standard, straight, press-in connection, 5745458-2

Order No.: 72P0015
EAN: 4099891357528
MPN:
5745458-2
5745458-2 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
17.1598 € *
Available in 5 Days: 388 pcs. - if ordered today
Total Price:
257.40 € *
Price list
Quantity
Price per unit*
15 pcs.
17.1598 €
30 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 5745458-2, AMP

PCB D-Sub connector, Receptacle, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, 3 Connector shell size, Low profile, Vertical.

Technical specifications
Type of locking threaded bolt
Pole image standard
Attachment (rear panel) through hole
Assembly straight
Grid 2.77 mm
Contact connection press-in connection
Pin number 25 pole
Version socket header
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes