5745440-4 | AMP

D-Sub socket, 25 pole, standard, angled, solder pin, 5745440-4

Order No.: 72P0013
EAN: 4099891357412
MPN:
5745440-4
Series: CFH
5745440-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.2672 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
46.27 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2672 €
2 pcs.
43.2803 €
5 pcs.
40.6623 €
10 pcs.
37.7944 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 5745440-4, AMP

PCB D-Sub connector, Receptacle, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, size 3, Square, Standard profile.

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Assembly angled
Type of locking screw locking
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes