5745438-1 | AMP
D-Sub connector, 9 pole, standard, angled, solder pin, 5745438-1
Unit Price (€ / pc.)
24.6330 € *
Available in 5 Days: 560 pcs. - if ordered today
Total Price:
24.63 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6330 €
10 pcs.
22.6576 €
25 pcs.
20.3966 €
50 pcs.
18.3617 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5745438-1, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, size 1, Square, Standard profile.
Technical specifications
Type of locking | screw locking | |
Pole image | standard | |
Attachment (rear panel) | through hole | |
Assembly | angled | |
Grid | 2.74 mm | |
Contact connection | solder pin | |
Pin number | 9 pole | |
Version | socket header |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |