5745189-1 | AMP

D-Sub socket, 37 pole, high density, equipped, straight, solder pin, 5745189-1

Order No.: 37P3385
EAN: 4099889788662
MPN:
5745189-1
Series: AMPLIMITE
5745189-1 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
18.8139 € *
Available in 5 Days: 1,129 pcs. - if ordered today
Total Price:
169.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
18.8139 €

D-Sub socket, 5745189-1, AMP

HD-20 Full Metal-Shell straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) PCB mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes