5745187-8 | AMP

D-Sub socket, 25 pole, high density, equipped, straight, solder pin, 5745187-8

Order No.: 37P3384
EAN: 4099889788655
MPN:
5745187-8
5745187-8 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7671 € *
Available in 12 Days: 1,423 pcs. - if ordered today
Total Price:
16.77 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7671 €
5 pcs.
15.8984 €
10 pcs.
14.8750 €
25 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5745187-8, AMP

HD-20 Full Metal-Shell straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes