5745186-2 | AMP

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 5745186-2

Order No.: 37P3374
EAN: 4099889788587
MPN:
5745186-2
Series: AMPLIMITE
5745186-2 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
13.1852 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3,560.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
13.1852 €

D-Sub plug, 5745186-2, AMP

HD-20 Full Metal-Shell straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Type of locking through hole
Pole image standard
Assembly straight
Grid 2.74 mm
Contact connection solder pin
Pin number 25 pole
Version pin header
Additional parts equipped
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes