5745182-2 | AMP
D-Sub plug, 9 pole, high density, equipped, straight, solder pin, 5745182-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available in 12 Days: 85 pcs. - if ordered today
D-Sub plug, 5745182-2, AMP
HD-20 Full Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |