5745079-6 | AMP
D-Sub socket, 37 pole, standard, straight, solder pin, 5745079-6
Order No.: 72P0008
EAN: 4099891356811
MPN:
5745079-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7143 € *
Available in 12 Days: 597 pcs. - if ordered today
Total Price:
29.71 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7143 €
2 pcs.
27.7865 €
5 pcs.
26.1086 €
10 pcs.
24.2641 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5745079-6, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, 4 Connector shell size, Round, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded bolt | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |